


2334985-2 | |
---|---|
DigiKey Part Number | A142612-ND |
Manufacturer | |
Manufacturer Product Number | 2334985-2 |
Description | SFP28 32AWG 1.0M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2334985-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $304.46000 | $304.46 |
10 | $258.77800 | $2,587.78 |
25 | $242.58240 | $6,064.56 |
50 | $231.00820 | $11,550.41 |
100 | $219.99240 | $21,999.24 |
250 | $206.23732 | $51,559.33 |