



2329739-1 | |
|---|---|
DigiKey Part Number | 17-2329739-1-ND |
Manufacturer | |
Manufacturer Product Number | 2329739-1 |
Description | RA REC ASSY 4X8, 92OHM PIR WHISP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2329739-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Dual Beam, Center | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.154" (3.90mm) | |
Number of Rows | 4 | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 32 Differential Pairs | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 0.4A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $300.82000 | $300.82 |
| 16 | $247.35438 | $3,957.67 |
| 32 | $235.55125 | $7,537.64 |
| 64 | $224.31594 | $14,356.22 |
| 112 | $215.64116 | $24,151.81 |
| 256 | $203.43715 | $52,079.91 |










