228217-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 217
Unit Price: $15.29000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $22.01040
Datasheet
228217-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228217-1

DigiKey Part Number
A113175-ND
Manufacturer
Manufacturer Product Number
228217-1
Description
CONN SMB JACK STR 50 OHM CRIMP
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
228217-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-174, 188, 316
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
6 pcs - 1 Connector, 1 Contact, 2 Ferrule, 1 Lockwasher, 1 Nut
Body Material
-
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 80 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

80In Stock
Ships from WEC