Parametric Equivalent

2237940300 | |
|---|---|
DigiKey Part Number | 23-2237940300-ND |
Manufacturer | |
Manufacturer Product Number | 2237940300 |
Description | MICRO-FIT PLUS PLUG HSG SR PM BL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2237940300 Models |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436400308 | Molex | 4,864 | WM20154-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.51100 | $35.11 |
| 100 | $2.98030 | $298.03 |
| 500 | $2.65950 | $1,329.75 |
| 1,000 | $2.53239 | $2,532.39 |
| 5,000 | $2.26048 | $11,302.40 |
| 10,000 | $2.15262 | $21,526.20 |











