5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
0436450500
0436450500
Conectores de alimentación Micro-Fit

0436450500

DigiKey Part Number
WM1848-ND
Manufacturer
Manufacturer Product Number
0436450500
Description
CONN RCPT HSG 5POS 3.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436450500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,968
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.70000$3.70
10$3.14900$31.49
25$2.94640$73.66
50$2.80680$140.34
100$2.67200$267.20
250$2.50428$626.07
500$2.38456$1,192.28
1,000$2.27053$2,270.53
2,500$2.12832$5,320.80
Manufacturers Standard Package