
1740210-2 | |
---|---|
DigiKey Part Number | 2266-1740210-2-ND |
Manufacturer | |
Manufacturer Product Number | 1740210-2 |
Description | CONN CONVERTER RCPT MINUS 14AWG |
Customer Reference | |
Detailed Description | Converter Receptacle, Male Pin Connector Minus 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Converter Receptacle, Male Pin | |
Coded, Keyed | Minus | |
Features | 14 AWG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $809.32000 | $809.32 |
5 | $777.02200 | $3,885.11 |