




2064612200 | |
|---|---|
DigiKey Part Number | WM26552-ND |
Manufacturer | |
Manufacturer Product Number | 2064612200 |
Description | CONN RCPT HSG 22POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064612200 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $11.40300 | $114.03 |
| 25 | $10.68800 | $267.20 |
| 50 | $10.17660 | $508.83 |
| 100 | $9.68990 | $968.99 |
| 250 | $9.08280 | $2,270.70 |
| 600 | $8.53858 | $5,123.15 |
| 1,200 | $8.13099 | $9,757.19 |
| 3,000 | $7.62221 | $22,866.63 |













