1757820-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205169-1

DigiKey Part Number
1122-1151-ND
Manufacturer
Manufacturer Product Number
205169-1
Description
CONN D-SUB HOUSING RCPT 50POS
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
EDA/CAD Models
205169-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
50
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 121 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$175.84000$175.84
10$149.41100$1,494.11
25$140.05600$3,501.40
50$133.37160$6,668.58
100$127.00990$12,700.99
250$119.06600$29,766.50
500$113.39004$56,695.02
Manufacturers Standard Package

Other Suppliers on DigiKey

105In Stock
Ships from WEC