205166-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205166-1

DigiKey Part Number
1122-1145-ND
Manufacturer
Manufacturer Product Number
205166-1
Description
CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
EDA/CAD Models
205166-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$88.66000$88.66
10$75.36400$753.64
25$70.64360$1,766.09
50$67.27020$3,363.51
100$64.05900$6,405.90
250$60.05080$15,012.70
500$57.18722$28,593.61
1,000$54.46069$54,460.69
Manufacturers Standard Package

Other Suppliers on DigiKey

100In Stock
Ships from WEC