
2042230006 | |
|---|---|
DigiKey Part Number | 2266-2042230006-ND |
Manufacturer | |
Manufacturer Product Number | 2042230006 |
Description | PLUG ASSY 6CKT 1.8MM SLD WTW |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2042230006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | $13.31111 | $599.00 |
| 270 | $13.07611 | $3,530.55 |
| 450 | $12.84120 | $5,778.54 |



