



0009508031 | |
---|---|
DigiKey Part Number | WM2123-ND |
Manufacturer | |
Manufacturer Product Number | 0009508031 |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.05100 | $10.51 |
25 | $0.98520 | $24.63 |
50 | $0.93760 | $46.88 |
100 | $0.89250 | $89.25 |
250 | $0.83620 | $209.05 |
500 | $0.79614 | $398.07 |
1,000 | $0.75812 | $758.12 |
2,500 | $0.71058 | $1,776.45 |