
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $3.88500 | $582.75 |
| 1,200 | $3.80730 | $4,568.76 |
| 2,400 | $3.72960 | $8,951.04 |
| 2,700 | $3.65190 | $9,860.13 |
| 8,100 | $3.18570 | $25,804.17 |







