Parametric Equivalent
Parametric Equivalent

2004530006 | |
|---|---|
DigiKey Part Number | 2004530006-ND |
Manufacturer | |
Manufacturer Product Number | 2004530006 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004530006 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014060 | Molex | 2,935 | WM19544-ND | $4.11000 | Parametric Equivalent |
| 0469940612 | Molex | 10,649 | 900-0469940612-ND | $5.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $3.65780 | $11,704.96 |




