Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Premium Hand Tools

2002181500

DigiKey Part Number
WM19300-ND
Manufacturer
Manufacturer Product Number
2002181500
Description
HAND TOOL
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
8 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Obsolete
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6In Stock
Ships from WEC