
9-1452423-9 | |
---|---|
DigiKey Part Number | 17-9-1452423-9-ND |
Manufacturer | |
Manufacturer Product Number | 9-1452423-9 |
Description | 96 POS. CONNECTOR ASSY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 96 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 9-1452423-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.04000 | $182.04 |
10 | $154.67900 | $1,546.79 |
25 | $144.99000 | $3,624.75 |
50 | $138.07120 | $6,903.56 |
100 | $131.48520 | $13,148.52 |
252 | $123.19139 | $31,044.23 |
504 | $117.31988 | $59,129.22 |