
2-640389-4 | |
|---|---|
DigiKey Part Number | A113222-ND |
Manufacturer | |
Manufacturer Product Number | 2-640389-4 |
Description | CONN HEADER R/A 24POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-640389-4 Models |
Category | Contact Length - Mating 0.400" (10.16mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.300" (7.62mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 1 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.09968 | $5,549.84 |

