Standard, Locking Natural 0.75" (19.05mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-604771-9

DigiKey Part Number
2-604771-9-ND
Manufacturer
Manufacturer Product Number
2-604771-9
Description
CBL TIE LOCKING NAT 18LBS 4.06"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 0.75" (19.05mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
2-604771-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.096" (2.45mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Actual
0.338' (103.00mm, 4.06")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
4"
Base Product Number
Bundle Diameter
0.75" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2,770 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
2,000$0.50275$1,005.50

Other Suppliers on DigiKey

2,770In Stock
Ships from WEC
Alternate Color
CBL TIE LOCKING BLK 18LBS 4.06"
In-Stock: 12563
Unit Price: $1.07000