Image for 2-603326-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-603326-7

DigiKey Part Number
2266-2-603326-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-603326-7
Description
HEATSHRINK 1/4" X 200' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,800
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$3.83673$575.51
1,500$3.75840$5,637.60
3,000$3.68010$11,040.30
10,050$3.05370$30,689.69
Alternate Length
HEATSHRINK 1/4" X 4' BLACK
In-Stock: 1250
Unit Price: $28.78000