
1SNK706060R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK706060R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706060R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706060R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.84000 | $19.84 |
10 | $14.22500 | $142.25 |
25 | $12.40400 | $310.10 |
50 | $11.24160 | $562.08 |
100 | $10.26530 | $1,026.53 |
250 | $9.23728 | $2,309.32 |
500 | $8.63256 | $4,316.28 |
1,000 | $8.15207 | $8,152.07 |
5,000 | $7.39953 | $36,997.65 |