




1SNK510020R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK510020R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK510020R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 4-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK510020R0000 Models |
Category | Voltage - IEC 1000V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 67 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 4-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Feed Through | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.0mm | Stripping Length 13.5mm |
Termination Style Screw | Base Product Number |
Current - IEC 76 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.56000 | $32.56 |
| 10 | $23.16000 | $231.60 |
| 25 | $20.25760 | $506.44 |
| 50 | $18.43580 | $921.79 |
| 100 | $16.92720 | $1,692.72 |
| 250 | $15.35644 | $3,839.11 |
| 500 | $14.44106 | $7,220.53 |
| 1,000 | $13.71856 | $13,718.56 |
| 5,000 | $12.59504 | $62,975.20 |

