




1SNK508066R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508066R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508066R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508066R0000 Models |
Category | Voltage - IEC 1000V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 42 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 6-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Feed Through | Color Black |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.0mm | Stripping Length 12mm |
Termination Style Screw | Base Product Number |
Current - IEC 57 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.27000 | $23.27 |
| 10 | $16.62400 | $166.24 |
| 25 | $14.50280 | $362.57 |
| 50 | $13.16100 | $658.05 |
| 100 | $12.03630 | $1,203.63 |
| 250 | $10.85664 | $2,714.16 |
| 500 | $10.16440 | $5,082.20 |
| 1,000 | $9.61570 | $9,615.70 |
| 5,000 | $8.75808 | $43,790.40 |

