Terminal Block Connector 2 Position Feed Through Purple 6-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Purple 6-24 AWG
1SNK508063R0000
1SNK508063R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK508063R0000

DigiKey Part Number
2109-1SNK508063R0000-ND
Manufacturer
Manufacturer Product Number
1SNK508063R0000
Description
POW SNK SCREW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Purple 6-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK508063R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
42 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-24 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Purple
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$24.09000$24.09
10$17.20800$172.08
25$15.01920$375.48
50$13.63120$681.56
100$12.47200$1,247.20
250$11.25624$2,814.06
500$10.54342$5,271.71
1,000$9.97868$9,978.68
5,000$9.09646$45,482.30
Manufacturers Standard Package

Other Suppliers on DigiKey

150In Stock
Ships from WEC