




1SNK508020R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508020R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508020R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508020R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 42 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.27000 | $23.27 |
| 10 | $16.61600 | $166.16 |
| 25 | $14.50280 | $362.57 |
| 50 | $13.15940 | $657.97 |
| 100 | $12.03550 | $1,203.55 |
| 250 | $10.85532 | $2,713.83 |
| 500 | $10.16342 | $5,081.71 |
| 1,000 | $9.61472 | $9,614.72 |
| 5,000 | $8.75723 | $43,786.15 |






