
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $10.75600 | $107.56 |
25 | $10.08000 | $252.00 |
50 | $9.59860 | $479.93 |
100 | $9.13970 | $913.97 |
300 | $8.45707 | $2,537.12 |
500 | $8.15746 | $4,078.73 |
1,000 | $7.76810 | $7,768.10 |
2,500 | $7.28191 | $18,204.78 |