
1582410000 | |
---|---|
DigiKey Part Number | 281-4535-ND |
Manufacturer | |
Manufacturer Product Number | 1582410000 |
Description | CONN SCK 16-18AWG GLD CRMP 250PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,413.95000 | $2,413.95 |
10 | $2,052.23300 | $20,522.33 |
25 | $1,944.21040 | $48,605.26 |