
1958124-1 | |
|---|---|
DigiKey Part Number | 2266-1958124-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958124-1 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.856" (21.74mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination Crimp |
Part Status Active | Wire Gauge 16-22 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size 1/4 Stud | Features Brazed Seam, Serrated Termination, With Heat Shrink Tubing |
Thickness 0.031" (0.79mm) | Contact Material Copper |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $346.87000 | $693.74 |
| 10 | $340.52700 | $3,405.27 |
| 18 | $334.10611 | $6,013.91 |
| 34 | $327.68559 | $11,141.31 |

