



1934810000 | |
|---|---|
DigiKey Part Number | 1934810000-ND |
Manufacturer | |
Manufacturer Product Number | 1934810000 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 630V |
Series | Current - UL 45 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Switch, Slide | Color Beige |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 7.9mm | Stripping Length 12mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1019690000 | Weidmüller | 50 | 281-1019690000-ND | $477.18000 | Parametric Equivalent |
| 1019710000 | Weidmüller | 50 | 281-1019710000-ND | $477.18000 | Parametric Equivalent |
| 1938820000 | Weidmüller | 28 | 1938820000-ND | $449.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.89000 | $105.89 |
| 10 | $75.24300 | $752.43 |
| 25 | $66.67960 | $1,666.99 |
| 50 | $61.51160 | $3,075.58 |
| 100 | $57.33840 | $5,733.84 |
| 250 | $53.09936 | $13,274.84 |
| 500 | $50.67650 | $25,338.25 |
| 1,000 | $48.78753 | $48,787.53 |








