
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.810" (20.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.165" (4.19mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.209" (5.31mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.146" (3.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.87137 | $561.41 |

