
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bag | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.350" (8.89mm) |
Width - Outer Edges 0.374" (9.50mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.360" (34.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $3.52350 | $704.70 |

