
1825810000 | |
---|---|
DigiKey Part Number | 281-2055-ND |
Manufacturer | |
Manufacturer Product Number | 1825810000 |
Description | TERM BLK 4POS TOP ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825810000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.88000 | $22.88 |
10 | $16.35700 | $163.57 |
25 | $14.27440 | $356.86 |
50 | $12.95380 | $647.69 |
100 | $11.84750 | $1,184.75 |
250 | $10.68644 | $2,671.61 |
500 | $10.00566 | $5,002.83 |
1,000 | $9.46581 | $9,465.81 |
5,000 | $8.62216 | $43,110.80 |