RJFTV6A7SA5GF059
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJFTV6A7SA5GF059
RJFTV6A7SA5GF059
RJFTV6A7SA5GF059

RJFTV6A7SA5GF059

DigiKey Part Number
623-RJFTV6A7SA5GF059-ND
Manufacturer
Manufacturer Product Number
RJFTV6A7SA5GF059
Description
RJ FIELD TV CAT6A REDUCED FLANGE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
Datasheet
 Datasheet
EDA/CAD Models
RJFTV6A7SA5GF059 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
PC Board, Solder
Shielding
Shielded
Ratings
Cat6a
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP68 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,342.02000$2,342.02
10$1,991.06900$19,910.69
25$1,880.93640$47,023.41
Manufacturers Standard Package