1776148-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $14.26265
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $14.26265
Datasheet

Similar


Phoenix Contact
In Stock: 595
Unit Price: $13.81000
Datasheet

Similar


Phoenix Contact
In Stock: 99
Unit Price: $8.30000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $10.11000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $1.24470
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $1.54388
Datasheet

Similar


On Shore Technology Inc.
In Stock: 375
Unit Price: $1.57000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,067
Unit Price: $4.19000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $1.70421
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,051
Unit Price: $4.19000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $1.70421
Datasheet
Image for 1776148-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776148-3

DigiKey Part Number
1776148-3-ND
Manufacturer
Manufacturer Product Number
1776148-3
Description
TERM BLOCK HDR 3POS 5MM
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1776148-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.341" (8.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

600In Stock
Ships from WEC