Similar
Similar
Similar
Similar
Similar
Similar
Similar

1776147-4 | |
|---|---|
DigiKey Part Number | A136946-ND |
Manufacturer | |
Manufacturer Product Number | 1776147-4 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776147-4 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395210004 | Molex | 583 | WM20092-ND | $14.06000 | Similar |
| 0395211004 | Molex | 3,291 | WM7801-ND | $9.21000 | Similar |
| 0395311004 | Molex | 3,305 | WM7839-ND | $9.21000 | Similar |
| 0395316004 | Molex | 8,702 | WM25988-ND | $13.48000 | Similar |
| 1755532 | Phoenix Contact | 2,869 | 277-1142-ND | $10.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $7.71568 | $9,258.82 |



















