Image for 176272-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176272-9

DigiKey Part Number
176272-9-ND
Manufacturer
Manufacturer Product Number
176272-9
Description
CONN PLUG HSG 3POS 3.96MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
176272-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 31,500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.62507$12,501.40
Manufacturers Standard Package

Other Suppliers on DigiKey

31,500In Stock
Ships from WEC