



1734099-7 | |
|---|---|
DigiKey Part Number | A33464-ND |
Manufacturer | |
Manufacturer Product Number | 1734099-7 |
Description | CONN BTB PLUG 68POS R/A SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734099-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.93000 | $53.93 |
| 10 | $45.79400 | $457.94 |
| 30 | $42.37633 | $1,271.29 |
| 60 | $40.35383 | $2,421.23 |
| 120 | $38.42725 | $4,611.27 |
| 270 | $36.29063 | $9,798.47 |
| 510 | $34.69892 | $17,696.45 |
| 1,020 | $33.04415 | $33,705.03 |
| 2,520 | $31.00396 | $78,129.98 |




