Parametric Equivalent
Parametric Equivalent



1727670022 | |
|---|---|
DigiKey Part Number | WM24894-ND |
Manufacturer | |
Manufacturer Product Number | 1727670022 |
Description | CONN PLUG HSG 22POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727670022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $14.02600 | $140.26 |
| 25 | $13.14440 | $328.61 |
| 50 | $12.51800 | $625.90 |
| 150 | $11.58300 | $1,737.45 |
| 300 | $11.02970 | $3,308.91 |
| 600 | $10.50310 | $6,301.86 |
| 1,050 | $10.09648 | $10,601.30 |
| 2,550 | $9.48403 | $24,184.28 |












