




1727670018 | |
---|---|
DigiKey Part Number | WM24892-ND |
Manufacturer | |
Manufacturer Product Number | 1727670018 |
Description | CONN PLUG HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727670018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.42000 | $13.42 |
10 | $11.37700 | $113.77 |
25 | $10.66520 | $266.63 |
50 | $10.15660 | $507.83 |
200 | $9.20875 | $1,841.75 |
400 | $8.76873 | $3,507.49 |
600 | $8.52135 | $5,112.81 |
1,000 | $8.21973 | $8,219.73 |
2,600 | $7.68403 | $19,978.48 |