
1727040118 | |
|---|---|
DigiKey Part Number | 900-1727040118-ND |
Manufacturer | |
Manufacturer Product Number | 1727040118 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.55000 | $63.55 |
| 10 | $53.99900 | $539.99 |
| 25 | $50.61160 | $1,265.29 |
| 50 | $48.19440 | $2,409.72 |
| 100 | $45.89320 | $4,589.32 |
| 250 | $43.02048 | $10,755.12 |
| 500 | $40.96856 | $20,484.28 |
| 1,000 | $39.01505 | $39,015.05 |

