Image for 170783-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170783-1

DigiKey Part Number
2266-170783-1-ND
Manufacturer
Manufacturer Product Number
170783-1
Description
CONN RING TONGUE 14-16AWG M5
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.374" (9.50mm)
Length - Overall
0.886" (22.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,444
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Box
QuantityUnit PriceExt Price
500$0.95526$477.63
2,500$0.93177$2,329.43
5,000$0.91611$4,580.55
10,000$0.88479$8,847.90