
170731-1 | |
|---|---|
DigiKey Part Number | 2266-170731-1-ND |
Manufacturer | |
Manufacturer Product Number | 170731-1 |
Description | CONN RING CIRC 6AWG #5/16 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.059" (1.50mm) | |
Width - Outer Edges | 0.630" (16.00mm) | |
Length - Overall | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | $5.16779 | $490.94 |
| 570 | $5.08951 | $2,901.02 |
| 950 | $5.01120 | $4,760.64 |
| 1,900 | $4.85460 | $9,223.74 |
| 2,565 | $4.77630 | $12,251.21 |
| 5,035 | $4.30650 | $21,683.23 |

