


167024-2 | |
---|---|
DigiKey Part Number | A106380-ND |
Manufacturer | |
Manufacturer Product Number | 167024-2 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 167024-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,600 | $2.53216 | $24,308.74 |