50 Position One Piece Backshell Connector Black 90° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X10479XE

DigiKey Part Number
626-1234-ND
Manufacturer
Manufacturer Product Number
165X10479XE
Description
CONN BACKSHELL 50POS 90DEG BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position One Piece Backshell Connector Black 90° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
90°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polyamide (PA6), Nylon 6
Accessory Type
One Piece Backshell
Hardware
Strain Relief
Number of Positions
50
Features
Mating Screws
Compatible Shell Size
D
Color
Black
Compatible D-Sub Size
50pos and HD78pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 269 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$56.08360$1,402.09
Manufacturers Standard Package

Other Suppliers on DigiKey

269In Stock
Ships from WEC