
1658624-1 | |
|---|---|
DigiKey Part Number | A114920-ND |
Manufacturer | |
Manufacturer Product Number | 1658624-1 |
Description | CONN RCPT 10POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 1658624-1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Features Feed Through, Polarizing Key |
Connector Type Receptacle | Contact Finish Gold or Gold-Palladium |
Contact Type Forked | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 10 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $28.82982 | $259,468.38 |



















