
| 161A10189X | |
|---|---|
| DigiKey Part Number | 161A10189X-ND | 
| Manufacturer | |
| Manufacturer Product Number | 161A10189X | 
| Description | CONN PLUG MALE PINS 25POS R/A | 
| Customer Reference | |
| Detailed Description | Position Plug, Male Pins Connector | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Connector Style | - | |
| Connector Type | Plug, Male Pins | |
| Number of Positions | - | |
| Number of Rows | - | |
| Mounting Type | - | |
| Shell Size, Connector Layout | - | |
| Contact Type | - | |
| Flange Feature | - | |
| Termination | - | |
| Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
| Contact Finish | - | |
| Contact Finish Thickness | - | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Current Rating (Amps) | - | |
| Backset Spacing | - | |
| Features | - | |
| Voltage Rating | - | |
| Color | - | |
| Contact Form | - | |
| Dielectric Material | - | |
| Wire Gauge | - | |
| Contact Material | - | |
| Operating Temperature | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China