
1586851-1 | |
|---|---|
DigiKey Part Number | A107609-ND |
Manufacturer | |
Manufacturer Product Number | 1586851-1 |
Description | CONN PLUG HSG 2POS UNIV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1586851-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $4.06100 | $40.61 |
| 25 | $3.80480 | $95.12 |
| 50 | $3.62400 | $181.20 |
| 100 | $3.45060 | $345.06 |
| 250 | $3.23432 | $808.58 |
| 500 | $3.07978 | $1,539.89 |
| 1,000 | $2.93269 | $2,932.69 |
| 2,500 | $2.74904 | $6,872.60 |











