
1617163-9 | |
|---|---|
DigiKey Part Number | 2266-1617163-9-ND |
Manufacturer | |
Manufacturer Product Number | 1617163-9 |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617163-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 26.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Coil Current | 17 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 15.2 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 2 ms | |
Release Time | 4 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 1.56 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $681.37000 | $681.37 |
| 4 | $669.54250 | $2,678.17 |
| 7 | $657.79857 | $4,604.59 |
| 13 | $646.13154 | $8,399.71 |
| 50 | $587.40660 | $29,370.33 |
| 100 | $550.60560 | $55,060.56 |
| 250 | $494.07300 | $123,518.25 |

