Image for 1617126-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617126-4

DigiKey Part Number
2266-1617126-4-ND
Manufacturer
Manufacturer Product Number
1617126-4
Description
RELAY GEN PURPOSE DPDT 1A 26.5V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1617126-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
14.2 VDC
Part Status
Active
Must Release Voltage
1.37 VDC
Mounting Type
Through Hole
Operate Time
2 ms
Coil Voltage
26.5VDC
Release Time
4 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
28VDC - Nom
Relay Type
General Purpose
Coil Current
17 mA
Coil Resistance
1.56 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$641.51000$641.51