
1617124-3 | |
|---|---|
DigiKey Part Number | 2266-1617124-3-ND |
Manufacturer | |
Manufacturer Product Number | 1617124-3 |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617124-3 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14.2 VDC |
Part Status Active | Must Release Voltage 1.37 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 26.5VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 28VDC - Nom | Relay Type General Purpose |
Coil Current 17 mA | Coil Resistance 1.56 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $528.45000 | $528.45 |
| 5 | $519.36400 | $2,596.82 |
| 9 | $510.20333 | $4,591.83 |
| 18 | $501.04167 | $9,018.75 |

