



1616430000 | |
|---|---|
DigiKey Part Number | 281-5720-ND |
Manufacturer | |
Manufacturer Product Number | 1616430000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Removable Plug | Color Beige |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 7.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 6.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.00000 | $251.00 |
| 10 | $180.65100 | $1,806.51 |
| 25 | $162.24640 | $4,056.16 |
| 50 | $151.38900 | $7,569.45 |
| 100 | $142.74660 | $14,274.66 |
| 250 | $134.08248 | $33,520.62 |
| 500 | $129.18212 | $64,591.06 |





