Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571220-1

DigiKey Part Number
2266-1571220-1-17-ND
Manufacturer
Manufacturer Product Number
1571220-1
Description
TACTILE SWITCHES 12X12 SEALED TA
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1571220-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
12.00mm x 12.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Features
Sealed - Fully
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-35°C ~ 85°C
Actuator Type
Standard
Actuator Material
Thermoplastic
Mounting Type
Switch Travel
0.35mm
Actuator Height off PCB, Vertical
4.30mm
Mechanical Life
1,000,000 Cycles
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,175
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
150$5.32440$798.66
600$5.16780$3,100.68